text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS30L45CFP

STPS30L45 Series Dual Center Tap 15 A 45 V Schottky Rectifier - TO-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.4mA
Forward Voltage: 0.74V
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Features & Applications

The STPS30L45CFP is a Dual center tap Schottky rectifier suited for switched mode power supplies and high frequency DC to DC converters.

It is packaged in TO-247, TO-220AB, TO-220FPAB, D2PAK and I2PAK, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • low forward voltage drop meaning very small conduction losses
  • low switching losses allowing high frequency operation
  • low thermal resistance
  • avalanche rated
  • Insulated package: TO-220FPAB
  • Insulating voltage = 2000 V DC
  • capacitance = 45 pF
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Web Price
50
$0.79
250
$0.565
1,000
$0.52
2,500
$0.49
6,250+
$0.465
Product Variant Information section