text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS3H100AF

STPS3H100AF Series 100 V 3 A High Voltage Power Schottky Rectifier - SOD-128Flat

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1.5µA
Forward Voltage: 0.76V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6000
Multiple Of:
3000
Total
$798.00
USD
Quantity
Web Price
3,000
$0.164
6,000
$0.133
9,000
$0.132
12,000+
$0.131