text.skipToContent text.skipToNavigation

Manufacturer Part #

V30100C-M3/4W

V30100C Series 100 V 30 A Dual Trench MOS Barrier Schottky Rectifier-TO-220

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 160A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 500µA
Forward Voltage: 0.734V
Package Style:  ITO-220AB
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$805.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$0.97
200
$0.83
500
$0.805
1,250
$0.785
2,000+
$0.775
Product Variant Information section