
Manufacturer Part #
VI30202C-M3/4W
VI30202C Series 200 V 15 A (x2) Through Hole Schottky Rectifier - TO-262AA .
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-262 (I2PAK) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 30A |
Peak Current-Max: | 260A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 250µA |
Forward Voltage: | 0.65V |
Package Style: | TO-262 (I2PAK) |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
50
$1.76
150
$1.51
250
$1.48
750
$1.43
1,250+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-262 (I2PAK)
Mounting Method:
Through Hole