Manufacturer Part #
VS-8TQ100-M3
High Performance Schottky Rectifier, 8 A (TO-220AC)
Product Specification Section
Vishay VS-8TQ100-M3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-8TQ100-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 8A |
Peak Current-Max: | 850A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 0.55mA |
Forward Voltage: | 0.72V |
Configuration: | Single |
Diode Capacitance-Max: | 500pF |
Thermal Resistance: | 2°C/W |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Package Style: | TO-220-2 (TO-220AC) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$0.775
200
$0.74
500
$0.715
1,250
$0.695
2,000+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole