text.skipToContent text.skipToNavigation

Manufacturer Part #

VT1045BP-M3/4W

VT1045 Series 10 A 45 V PV Solar Cell Bypass Schottky Barrier Rectifier-TO-220AC

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 500µA
Forward Voltage: 0.52V
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The VT1045BP-M3/4W is a High efficiency trench MOS barrier schottky rectifier with average rectified forward current of 10 A and reverse voltage of 45 V. Available in TO-220AC package.

Features:

  • Trench MOS Schottky technology
  • Low forward voltage drop, low power losses
  • High efficiency operation
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS Directive 2011/65/EU
  • Halogen-free according to IEC 61249-2-21 definition

Applications:

  • Solar cell junction box as a bypass diode for protection
  • Using DC forward current without reverse bias
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,620.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.505
2,000
$0.415
3,000
$0.41
4,000+
$0.405
Product Variant Information section