text.skipToContent text.skipToNavigation

Manufacturer Part #

VT3045BP-M3/4W

VT3045 Series 30 A 45 V PV Solar Cell Bypass Schottky Barrier Rectifier-TO-220AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 2000µA
Forward Voltage: 0.51V
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications
The VT3045BP-M3/4W is a High efficiency trench MOS barrier schottky rectifier with average rectified forward current of 30 A and reverse voltage of 45 V. Available in TO-220AC package.

Features:

  • Trench MOS Schottky technology
  • Low forward voltage drop, low power losses
  • High efficiency operation
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS Directive 2011/65/EU
  • Halogen-free according to IEC 61249-2-21 definition

Applications:

  • Solar cell junction box as a bypass diode for protection
  • Using DC forward current without reverse bias
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,980.00
USD
Quantity
Web Price
1,000
$1.21
2,000
$0.99
3,000
$0.975
4,000+
$0.97
Product Variant Information section