text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC04C065D1-13

SiC SBD 650V1000V TO252

Product Specification Section
Diodes Incorporated DSC04C065D1-13 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 150pF
Average Rectified Current-Max: 4A
Forward Voltage: 1.44V
Leakage Current: 170µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
Cost Per Unit
$4.75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$1.25 USD Each
Total
$9.50
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.