text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC06A065D1-13

SiC SBD 650V1000V TO252 TR 2.5K

Product Specification Section
Diodes Incorporated DSC06A065D1-13 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 278pF
Average Rectified Current-Max: 6A
Forward Voltage: 1.32V
Leakage Current: 200µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
Cost Per Unit
$5.26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$1.76 USD Each
Total
$10.52
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.