text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC06C065FP

SiC SBD 650V1000V ITO-220AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
Diodes Incorporated DSC06C065FP - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 191pF
Average Rectified Current-Max: 6A
Forward Voltage: 1.54V
Leakage Current: 170µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  ITO-220AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.50
USD
Quantity
Unit Price
25
$0.78
75
$0.76
200
$0.745
400
$0.73
1,250+
$0.70
Product Variant Information section