text.skipToContent text.skipToNavigation

Manufacturer Part #

IDK20G120C5XTMA1

Schottky Diodes Rectifiers SIC DISCRETE

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IDK20G120C5XTMA1 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1200V
Capacitance: 1050pF
Average Rectified Current-Max: 56A
Forward Voltage: 1.8V
Leakage Current: 123µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,340.00
USD
Quantity
Unit Price
1,000+
$3.34