text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148-T50R

1N4148 Series 300 mA 100 V 500 mW Through Hole Small Signal Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications
The 1N4148-T50R is a part of 1N4148 series small signal diode having DC forward current of 300 mA, operating at the temperature range of -65 °C to +150 °C and available in DO-35 package style.

Key Features:

  • General Purpose Diodes
  • Fast switching Device( TRR < 4.0 ns )
  • Very Small and Thin SMD package
  • Moisture Level Sensitivity 1
  • Pb-free Version and RoHS Compliant
  • Matte Tin (Sn) Lead Finish
  • Green Mold Compound

Learn more about the 1N41x family of Switching Diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
90000
Multiple Of:
10000
Total
$1,449.00
USD
Quantity
Web Price
10,000
$0.0195
30,000
$0.0162
50,000
$0.0161
150,000
$0.0157
250,000+
$0.0156
Product Variant Information section