text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148-TAP

1N4148 Series 100 V 500 mW Small Signal Fast Switching Diode - DO-35

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2129
Product Specification Section
Vishay 1N4148-TAP - Technical Attributes
Attributes Table
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
$Features & Applications

The 1N4148-TAP is a small signal fast switching diode with a peak reverse voltage of 100 V.

Features:

  • Silicon epitaxial planar diode
  • Electrically equivalent diodes: 1N4148 - 1N914
  • Cathode band color: black

Applications:

  • Extreme fast switches
Pricing Section
Global Stock:
60,000
Germany (Online Only):
60,000
50,000
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.00
USD
Quantity
Web Price
10,000
$0.0083
40,000
$0.0079
100,000
$0.0077
250,000
$0.0074
400,000+
$0.0071
Product Variant Information section