text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148W-E3-08

1N4148W Series 100 V 350 mW Small Signal Fast Switching Diode - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Single
Average Rectified Current-Max: 100µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 0.15A
Peak Current-Max: 0.5A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$81.90
USD
Quantity
Web Price
3,000
$0.0273
12,000
$0.0261
30,000
$0.0254
75,000
$0.0247
120,000+
$0.0243
Product Variant Information section