text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4454

1N4454 Series 1 A 50 V 500 mW High Conductance Ultra Fast Diode - DO-35

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N4454 is a part of 1N44 series switching diodes. It has an storage temperature ranging from -65°C to +200°C and is available in DO-35 package.

Features:

  • Fast Switching Diode (Trr 4.0nsec)
  • Flat Lead, Surface Mount Device Under 0.70mm Height
  • Extremely Small Outline Plastic Package SOD523F
  • Moisture Level Sensitivity 1
  • Pb-free Version and RoHS Compliant
  • Matte Tin (Sn) Lead Finish
  • Green Mold Compound

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
60000
Multiple Of:
10000
Total
$1,578.00
USD
Quantity
Web Price
10,000
$0.0321
30,000
$0.0265
40,000
$0.0263
100,000
$0.0259
150,000+
$0.0257
Product Variant Information section