text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4531,133

1N4531 Series 500 mW 75 V Through Hole Axial Small Signal Diode - DO-34

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Reverse Current-Max: 100µA
Forward Voltage: 1000V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Diode Capacitance-Max: 4pF
Peak Current-Max: 4A
Operating Temp Range: -65°C to +200°C
Package Style:  DO-34
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
70000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,792.00
USD
Quantity
Web Price
10,000
$0.0312
30,000
$0.0258
40,000
$0.0256
100,000
$0.0252
150,000+
$0.025
Product Variant Information section