text.skipToContent text.skipToNavigation

Manufacturer Part #

1N457TR

1N457 Series 200 mA 70 V 500 mW Through Hole Small Signal Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N457TR is a part of 1N457 series small signal diode having continous forward current of 200 mA, operating at the temperature range of +175 °C and available in DO-35 package style.

Key Features:

  • General Purpose Diodes
  • Fast switching Device( TRR < 4.0 ns )
  • Very Small and Thin SMD package
  • Moisture Level Sensitivity 1
  • Pb-free Version and RoHS Compliant
  • Matte Tin (Sn) Lead Finish
  • Green Mold Compound

Note:

  • These ratings are based on a maximum junction temperature of 200 degrees C.
  • These are steady state limits. The factory should be consulted on applications involving pulsed or low duty cycle operations

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$1,461.00
USD
Quantity
Web Price
10,000
$0.0602
20,000
$0.0491
30,000
$0.0487
40,000
$0.0484
50,000+
$0.0482
Product Variant Information section