text.skipToContent text.skipToNavigation

Manufacturer Part #

1N459A

1N459A Series 500 mW 200 V Max Reverse Voltage Small Signal Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 200V
Power Dissipation: 500mW
Average Forward Current-Max: 0.5A
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications
The 1N459A is a small signal diode with forward current of 500 mA, available in a DO-35 package.

Features:

  • Maximum Repetitive Reverse Voltage: 200 V
  • Average Rectified Forward Current: 500 mA
  • Non-repetitive Peak Forward Surge Current
  • Pulse Width = 1.0 second: 1.0 A
  • Pulse Width = 1.0 microsecond: 4.0 A
  • Storage Temperature Range -65 to +200 °C
  • Operating Junction Temperature: 175 °C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
36000
Multiple Of:
2000
Total
$1,591.20
USD
Quantity
Web Price
2,000
$0.0538
6,000
$0.0453
20,000
$0.0442
40,000
$0.0436
80,000+
$0.043
Product Variant Information section