text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5282TR

1N5282 Series 200 mA 80 V 500 mW Through Hole Small Signal Diode - DO-35

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Forward Voltage: 0.92V
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Average Forward Current-Max: 200mA
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
60000
Multiple Of:
10000
Total
$3,792.00
USD
Quantity
Web Price
10,000
$0.079
20,000
$0.0644
30,000
$0.0639
40,000
$0.0635
50,000+
$0.0632
Product Variant Information section