text.skipToContent text.skipToNavigation

Manufacturer Part #

302UR60A

VS-300U Series 600 V 300 A Standard Recovery Diode - DO-205AB (DO-9)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 600V
Average Forward Current-Max: 300A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$744.24
USD
Quantity
Web Price
12
$62.02
24
$52.16
36
$51.02
48
$50.23
60+
$49.62
Product Variant Information section