Manufacturer Part #
3412.0113.22
USF Series 0603 0.5A 63VDC 32VAC Super Quick Acting FF Surface Mount Fuse
Product Specification Section
SCHURTER 3412.0113.22 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 3412.0113.22 - Technical Attributes
Attributes Table
Voltage Rating: | 63V |
Rated Voltage (VAC): | 32VAC |
Response Characteristic: | Fast-Acting |
Current Rating: | 500mA |
Operating Temp Range: | -55°C to +90°C |
Typical Melting I2t (A2sec): | 0.025 |
Dimension: | 1.6 x 0.8 x 0.6 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
3,000
$0.36
10,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount