text.skipToContent text.skipToNavigation

Manufacturer Part #

A1N4148W

75V,DIODE,SOD-123.

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Average Rectified Current-Max: 150mA
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 400mW
Diode Capacitance-Max: 4pF
Peak Current-Max: 2A
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$44.70
USD
Quantity
Web Price
3,000
$0.0149
12,000
$0.0126
45,000
$0.0123
120,000
$0.0121
300,000+
$0.0119
Product Variant Information section