text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS31-D87Z

BAS31 Series 120 V 200 mA Surface Mount Small Signal Diode - SOT-23-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2034
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Dual
Average Rectified Current-Max: 200mA
Reverse Current-Max: 100nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 120V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 0.35W
Diode Capacitance-Max: 35pF
Peak Current-Max: 2A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,120.00
USD
Quantity
Web Price
10,000
$0.112
20,000
$0.091
30,000
$0.0902
40,000+
$0.0897
Product Variant Information section