Manufacturer Part #
BAV21WSTR
BAV21WS Series 200 mA 250 V Surface Mount Dual Switching Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC BAV21WSTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC BAV21WSTR - Technical Attributes
Attributes Table
| Configuration: | Single |
| Average Rectified Current-Max: | 0.2A |
| Reverse Current-Max: | 0.1µA |
| Forward Voltage: | 1.06V |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 0.25W |
| Diode Capacitance-Max: | 5pF |
| Peak Current-Max: | 2.5A |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0173
9,000
$0.0169
15,000
$0.0167
60,000
$0.0162
90,000+
$0.0159
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount