text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV21WTR

BAV21 Series 200 V 200 mA Single Surface Mount Switching Diode - SOD-123

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC BAV21WTR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 0.2A
Reverse Current-Max: 0.1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Diode Capacitance-Max: 5pF
Peak Current-Max: 2A
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
180000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,862.00
USD
Quantity
Unit Price
3,000
$0.0173
9,000
$0.0169
15,000
$0.0167
60,000
$0.0162
90,000+
$0.0159
Product Variant Information section