
Manufacturer Part #
BAW56M3T5G
BAW56M3T5G Series 1.25 V 200 mA Dual Switching Diode Common Anode - SOT-723
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 75V |
Reverse Recovery Time-Max: | 6ns |
Power Dissipation: | 640mW |
Average Forward Current-Max: | 200mA |
Package Style: | SOT-723 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Web Price
8,000
$0.0428
24,000
$0.0353
32,000
$0.0351
80,000
$0.0345
120,000+
$0.0342
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-723
Mounting Method:
Surface Mount