text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-PLA5520A-TO18-T

CALLISTO Series 80 V 300 mA 8.5 pF Dual Common Anode Small Signal Diode - TO18

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CISSOID CHT-PLA5520A-TO18-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 280mA
Reverse Current-Max: 2.1nA
Forward Voltage: 0.7V
Reverse Voltage-Max [Vrrm]: 80V
Peak Current-Max: 280mA
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$975.40
USD
Quantity
Web Price
1
$197.52
3
$195.08
10
$192.44
20
$190.94
40+
$188.11
Product Variant Information section