text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-PLA5598C-TO18-T

GANYMEDE Series 80 V 280 mA 8.5 pF Dual Series Small Signal Diode - TO18

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CISSOID CHT-PLA5598C-TO18-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 280mA
Reverse Current-Max: 2.11nA
Forward Voltage: 0.7V
Reverse Voltage-Max [Vrrm]: 80V
Peak Current-Max: 280mA
Package Style:  TO-100-10
Mounting Method: Through Hole
$Features & Applications

The CHT-PLA5598C-TO18-T is a high temperature dual small signal diode with voltage of 80 V, available in a TO18 package.

Features:

  • Specified from -55 to +225°C (Tj)
  • Reverse voltage: VR = 80V (max)
  • Forward current: IF = 280 mA (max @ 225°C (Tj) and VF = 1.5V)
  • Forward voltage: VF = 0.7V (typ. @ IF = 1mA)
  • Junction capacitance: Cj=8.5pF (typ. @ VR = 25V)
  • Package: Hermetically sealed metal can TO18

Applications:

  • Clamping
  • Voltage multiplier / charge-pumps
  • Signal rectification
  • General purpose diode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$975.40
USD
Quantity
Web Price
1
$197.52
3
$195.08
10
$192.44
20
$190.94
40+
$188.11
Product Variant Information section