text.skipToContent text.skipToNavigation

Manufacturer Part #

FDH333

FDH333 Series 1 V 200 mA 125 V Max Reverse Voltage Small Signal Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 1836
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 200mA
Reverse Current-Max: 500nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 125V
Power Dissipation: 500mW
Diode Capacitance-Max: 6pF
Average Forward Current-Max: 200mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The FDH333 is a 1 V 200 mA 125 V Maximum Reverse Voltage Small Signal Diode Available in a DO-35 Package . It have the Operating Juction temperature of 175 °C.

Product Specifications:

  • Storage Temperature Range -65 to +200 °C
  • Thermal Resistance, Junction to Ambient 300 °C/W
  • Total Device Dissipation Derate above 25°C is 500 mW

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Card & Broadband Access
  • Medical Electronics/Devices
Pricing Section
Global Stock:
14,456
Germany (Online Only):
14,456
14,456
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Web Price
1
$0.103
1,250
$0.0451
4,000
$0.0394
15,000
$0.0338
50,000+
$0.0294
Product Variant Information section