text.skipToContent text.skipToNavigation

Manufacturer Part #

FDLL300A

FDLL300A Series 1 V 200 mA 125 V Max Reverse Voltage Small Signal Diode - LL-34

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 200mA
Reverse Current-Max: 1nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 125V
Power Dissipation: 500mW
Diode Capacitance-Max: 6pF
Average Forward Current-Max: 200mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +175°C
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Features & Applications
The FDLL300A is a High Conductance Low Leakage Small Signal Diode with a maximum forward Operating voltage of 1.0 V and average Rectified Current of 200 mA.

Specifications:

  • Operating Junction Temperature : 175°C
  • Storage Temperature Range : -65 to 200°C
  • Breakdown Voltage : IR=100 µA at 150 V min
  • Diode Capacitance : 6pF at VR=0 V, f=1.0 MHz

Applications:

  • Desktop PC
  • Notebook PC
  • Workstation
  • Server & Mainframe
  • Graphic Card
  • LCD Monitor
  • Printer
  • Test and Measurement
  • Mobile Handsets
  • Consumer Electronics
      Pricing Section
      Global Stock:
      0
      USA:
      0
      On Order:
      0
      Factory Stock:Factory Stock:
      0
      Factory Lead Time:
      N/A
      Minimum Order:
      25000
      Multiple Of:
      2500
      tariff icon
      Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
      Total
      $1,762.50
      USD
      Quantity
      Web Price
      2,500
      $0.0869
      7,500
      $0.0723
      12,500
      $0.0715
      25,000
      $0.0705
      50,000+
      $0.0695
      Product Variant Information section