text.skipToContent text.skipToNavigation

Manufacturer Part #

FDLL485B

FDLL485B series 180V 200MA LL34 Small Signal Diode

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Forward Voltage: 1V
Power Dissipation: 500mW
Average Forward Current-Max: 200mA
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
20000
Multiple Of:
2500
Total
$1,784.00
USD
Quantity
Web Price
2,500
$0.108
7,500
$0.0901
12,500
$0.0892
25,000
$0.0879
50,000+
$0.0867
Product Variant Information section