
Manufacturer Part #
FDLL914A
FDLL Series 100 V 200 mA 4 ns Surface Mount Small Signal Diode - LL-34
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 500mW |
Average Forward Current-Max: | 200mA |
Package Style: | SOD-80 (LL-34) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Web Price
2,500
$0.0166
10,000
$0.0141
37,500
$0.0138
100,000
$0.0135
250,000+
$0.0133
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount