text.skipToContent text.skipToNavigation

Manufacturer Part #

FJH1100

FJH1100 Series 15 V 150 mA Through Hole Ultra Low Leakage Diode -DO-35

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2041
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 150mA
Reverse Current-Max: 0.01nA
Forward Voltage: 1.07V
Reverse Voltage-Max [Vrrm]: 15V
Power Dissipation: 250mW
Diode Capacitance-Max: 2pF
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The FJH1100 is a part of FJH1100 series low leakage diode. It has a storage temperature ranging from -55°C to +200°C and its available in DO-35 package.

Features:

  • Ultra Low Leakage Diode in the DO-35 package
  • Forward voltage is typically greater than 0.5 volts at 1.0 micro-ampere
  • Light sensitive

Applications:

  • Military & Civil Aerospace
  • Home Audio System Components
  • Mobile Comm Infrastructure
Pricing Section
Global Stock:
3,083
USA:
3,083
19,009
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.26
USD
Quantity
Web Price
1
$20.26
5
$18.86
25
$17.56
50
$17.02
150+
$16.21
Product Variant Information section