text.skipToContent text.skipToNavigation

Manufacturer Part #

LS4448-GS08

LS4448 Series 100 V 150 mA Fast Switching Small Signal Diode -QuadroMELF-SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 150mA
Reverse Current-Max: 25nA
Forward Voltage: 930mV
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Operating Temp Range: -65°C to +175°C
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
Total
$206.25
USD
Quantity
Web Price
2,500+
$0.0165
Product Variant Information section