text.skipToContent text.skipToNavigation

Manufacturer Part #

SBAV199LT1G

SBAV199 Series 70 V 215 mA Surface Mount Dual Switching Diode - SOT-23

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Dual
Average Rectified Current-Max: 215mA
Reverse Current-Max: 5nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 225mW
Diode Capacitance-Max: 2pF
Peak Current-Max: 2A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Web Price
3,000+
$0.205
Product Variant Information section