text.skipToContent text.skipToNavigation

Manufacturer Part #

SM4001PL-TP

SM4001PL Series 50 V 1 A 500 ns Surface Mount Silion Rectifier - SOD-123FL

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 500ns
Average Forward Current-Max: 1A
Peak Current-Max: 25A
Operating Temp Range: -65°C to +175°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.75
USD
Quantity
Web Price
2,500
$0.0351
7,500
$0.0294
12,500
$0.0291
50,000
$0.0283
75,000+
$0.0281
Product Variant Information section