text.skipToContent text.skipToNavigation

Manufacturer Part #

120NQ045PBF

VS-120NQ045PbF Series 45 V 120 A High Performance Schottky Rectifier - D-67

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 120A
Forward Voltage: 0.86V
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 10mA
Peak Current-Max: 26000A
Package Style:  D-67
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$1,424.20
USD
Quantity
Web Price
20
$71.21
40
$59.02
60
$57.81
80+
$56.97
Product Variant Information section