text.skipToContent text.skipToNavigation

Manufacturer Part #

12F60

12F Series 600 V 12 A Stud Mount Standard Recovery Diode - DO-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Forward Voltage: 1.26V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 12mA
Peak Current-Max: 280A
Package Style:  DO-203AA (DO-4)
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$714.00
USD
Quantity
Web Price
100
$7.14
200
$5.90
300
$5.82
400
$5.76
500+
$5.71
Product Variant Information section