text.skipToContent text.skipToNavigation

Manufacturer Part #

12FR120

12F Series 1200 V 12 A Stud Mount Standard Recovery Diode - DO-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Forward Voltage: 1.26V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 12mA
Peak Current-Max: 280A
Package Style:  DO-203AA (DO-4)
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$791.00
USD
Quantity
Web Price
100
$7.91
200
$6.50
300
$6.40
400+
$6.33
Product Variant Information section