text.skipToContent text.skipToNavigation

Manufacturer Part #

150K30A

Rectifiers 300 Volt 150 Amp

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 150A
Forward Voltage: 1.33V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 35mA
Peak Current-Max: 3740A
Package Style:  DO-8
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$2,342.00
USD
Quantity
Web Price
25
$56.61
50
$46.84
75
$45.93
100+
$45.29
Product Variant Information section