text.skipToContent text.skipToNavigation

Manufacturer Part #

16F120

16F Series 1200 V 16 A Standard Recovery Diode - DO-203AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Forward Voltage: 1.23V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 12mA
Peak Current-Max: 370A
Package Style:  DO-203AA (DO-4)
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$720.00
USD
Quantity
Web Price
100
$7.20
200
$5.95
300
$5.87
400
$5.81
500+
$5.76
Product Variant Information section