text.skipToContent text.skipToNavigation

Manufacturer Part #

16F60

16F Series 600 V 16 A Stud Mount Standard Recovery Diode - DO-203AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Forward Voltage: 1.23V
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 370A
Package Style:  DO-203AA (DO-4)
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$490.00
USD
Quantity
Web Price
100
$4.90
200
$4.13
300
$4.08
500
$4.01
1,000+
$3.92
Product Variant Information section