text.skipToContent text.skipToNavigation

Manufacturer Part #

1N1184

1N1184 Series 100 V 35 A Stud Mount Power Silicon Rectifier Diode - DO-5

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2039
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Forward Voltage: 1.7V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10mA
Peak Current-Max: 400A
Package Style:  DO-203AB (DO-5)
Mounting Method: Stud Mount
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.72
USD
Quantity
Web Price
1
$9.72
10
$8.88
30
$8.51
125
$8.05
300+
$7.78
Product Variant Information section