text.skipToContent text.skipToNavigation

Manufacturer Part #

1N2129A

1N2129A Series 100 V 60 A Power Silicon Rectifier Diode - DO-203AB (DO-5)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 100V
Average Forward Current-Max: 60A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$776.00
USD
Quantity
Web Price
100
$4.28
200
$3.88
400
$3.83
500
$3.82
1,500+
$3.74
Product Variant Information section