
Manufacturer Part #
1N2138A
1N2138A Series 600 V 60 A Stud Mount Silicon Standard Recovery Diode - DO-5
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Package Style:DO-203AB (DO-5) Mounting Method:Stud Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 60A |
Forward Voltage: | 1.3V |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Current-Max: | 10mA |
Peak Current-Max: | 1050A |
Package Style: | DO-203AB (DO-5) |
Mounting Method: | Stud Mount |
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
100
$3.75
200
$3.10
300
$3.06
400
$3.02
500+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
DO-203AB (DO-5)
Mounting Method:
Stud Mount