text.skipToContent text.skipToNavigation

Manufacturer Part #

1N3210

1N3210 Series 200 V 15 A Chassis Mount Silicon Standard Recovery Diode - DO-5

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10mA
Peak Current-Max: 239A
Package Style:  DO-203AB (DO-5)
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$340.00
USD
Quantity
Web Price
100
$3.40
300
$3.23
400
$3.22
1,000
$3.19
1,500+
$3.18
Product Variant Information section