text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4004-BP

1N4004 Series 1 A 400 V Through-Hole Rectifier Diode - DO-41

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5mA
Peak Current-Max: 30A
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

Founded in 1998, Micro Commercial Components Corp. (MCC) is a supplier of high-quality discrete semiconductors to the consumer markets. MCC's products include diodes, rectifiers, transistors, MOSFETs, voltage regulators and protection devices. 

The 1N4001 thru 1N4007 series of Low Current Leakage and Low Cost rectifiers are offered in the DO-41 package. The 1N4001 thru 1N4007 series also has a average forward current of 1.0 A peak forward surge current of 30 A.

The 1N4004-TP has a maximum recurrent peak reverse voltage of 400 V a maximum RMS voltage of 280 V and a maximum DC blocking voltage of 400 V. The 1N4004-TP also has a operating and storage temperature of -55°C to +125°C.
Pricing Section
Global Stock:
3,235
USA:
3,235
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.01
USD
Quantity
Web Price
1+
$0.011
Product Variant Information section