
Manufacturer Part #
1N4007GP-E3/54
1N4007 Series 1000 V 1 A Through Hole Glass Passivated Junction Rectifier- DO-41
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5500 per Mounting Method:Lead Mount | ||||||||||
Date Code: | 1922 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Current-Max: | 5µA |
Peak Current-Max: | 30A |
Mounting Method: | Lead Mount |
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.
The 1N4001 thru 1N4007 series of general purpose plastic rectifiers have a low forward voltage drop, low leakage current and a high forward surge capability. The 1N4001 thru 1N4007 series also has a Maximum repetitive peak reverse voltage of 50 V to 1000 V and is offered in the DO-41 package.
Pricing Section
Stock:
4,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$0.37
50
$0.19
100
$0.169
500
$0.128
2,500+
$0.0974
Product Variant Information section
Available Packaging
Package Qty:
5500 per
Mounting Method:
Lead Mount