
Manufacturer Part #
1N5550
1N5550 Series 200 V 5 A Voidless Hermetically Sealed Recovery Rectifier Diode
| |||||||||||
Mfr. Name: | Microsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: | 1640 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 5A |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 1µA |
Peak Current-Max: | 100A |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$5.96
15
$5.41
50
$5.18
150
$4.98
500+
$4.77
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole