text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5550

1N5550 Series 200 V 5 A Hermetically Sealed Standard Recovery Rectifier Diode

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1µA
Peak Current-Max: 100A
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$3,540.00
USD
Quantity
Web Price
50
$17.70
100
$14.58
150
$14.33
200+
$14.16
Product Variant Information section